8718 0602000

Belden Wire & Cable
566-87180602000
8718 0602000

Mfr.:

Description:
Multi-Conductor Cables 2 #12 PE SHLD PVC
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio, Control and Instrumentation
Shielded
1 Pair
2000 ft
12 AWG
10.16 mm (0.4 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 25
600 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Drain Wire
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 8718
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99