8691 060500

Belden Wire & Cable
566-8691-500
8691 060500

Mfr.:

Description:
Multi-Conductor Cables 18AWG 6PR UNSHLD 500ft SPOOL CHROME
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio, Control and Instrumentation
Unshielded
12 Conductor
500 ft
18 AWG
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
16 x 30
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 8691
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 26,308 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99