8675 060500

Belden Wire & Cable
566-8675-500
8675 060500

Mfr.:

Description:
Multi-Conductor Cables 14AWG 2C UNSHLD 500ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.781,21 € 1.781,21 €
1.636,20 € 3.272,40 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Unshielded
2 Conductor
500 ft
14 AWG
7.37 mm (0.29 in)
Chrome
Polyvinyl Chloride (PVC)
19 x 27
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Series: 8675
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10,659 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99