8641 0602000

Belden Wire & Cable
566-8641-2000-60
8641 0602000

Mfr.:

Description:
Multi-Conductor Cables 24AWG 1PR SHIELD 2000FT SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
682,88 € 2.048,64 €
655,24 € 3.931,44 €
652,87 € 7.834,44 €
27 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
1 Pair
2000 ft
24 AWG
4.27 mm (0.168 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 8641
Factory Pack Quantity: 3
Subcategory: Cable
Unit Weight: 12,701 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.