8621 060100

Belden Wire & Cable
566-8621-100
8621 060100

Mfr.:

Description:
Multi-Conductor Cables 16AWG 7C UNSHLD 100ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.169,80 € 1.169,80 €
1.088,27 € 2.176,54 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Unshielded
7 Conductor
100 ft
16 AWG
11.6 mm (0.457 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 29
600 V
Brand: Belden Wire & Cable
Features: 16 AWG stranded (19x29) tinned copper conductors
Product Type: Multi-Conductor Cables
Series: 8621
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 6,759 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.