8538 009100

Belden Wire & Cable
566-8538-100-09
8538 009100

Mfr.:

Description:
Hook-up Wire 24AWG 1C PVC 100ft SPOOL GRAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,16 € 152,16 €
140,99 € 281,98 €
126,44 € 632,20 €
120,30 € 1.203,00 €
114,71 € 2.867,75 €
110,98 € 5.549,00 €
96,31 € 9.631,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
White
100 ft
Solid
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8538
Spool
Hook-up Wire
24 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.4 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493040
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.