8525 0081000

Belden Wire & Cable
566-8525-1000-08
8525 0081000

Mfr.:

Description:
Hook-up Wire 24AWG 1C PVC 1000ft SPOOL GRAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
682,96 € 682,96 €
680,40 € 1.360,80 €
647,63 € 3.238,15 €
608,53 € 6.085,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
1000 ft
7 x 32
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8525
Hook-up Wire
24 AWG
Brand: Belden Wire & Cable
Features: Flame and Ozone Resistant
Outside Diameter: 1.47 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.