8525 001100

Belden Wire & Cable
566-8525-100-01
8525 001100

Mfr.:

Description:
Hook-up Wire 24AWG 1C PVC 100ft SPOOL BROWN

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,93 € 151,93 €
140,78 € 281,56 €
133,31 € 666,55 €
125,86 € 1.258,60 €
116,94 € 2.923,50 €
110,98 € 5.549,00 €
106,78 € 10.678,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Brown
100 ft
7 x 32
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8525
Hook-up Wire
24 AWG
Brand: Belden Wire & Cable
Features: Flame and Ozone Resistant
Outside Diameter: 1.47 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.