8524 002100

Belden Wire & Cable
566-8524-100-02
8524 002100

Mfr.:

Description:
Hook-up Wire 22AWG 1C PVC 100ft SPOOL RED

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,59 € 174,59 €
161,77 € 323,54 €
153,19 € 765,95 €
144,63 € 1.446,30 €
134,38 € 3.359,50 €
100,82 € 5.041,00 €
100,59 € 10.059,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
7 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8524
Hook-up Wire
22 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Chemical Resistant
Outside Diameter: 1.63 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99