8522 007100

Belden Wire & Cable
566-8522-100-07
8522 007100

Mfr.:

Description:
Hook-up Wire 18AWG 1C PVC 100ft SPOOL VIOLET

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,51 € 166,51 €
153,83 € 307,66 €
144,61 € 723,05 €
140,87 € 1.408,70 €
131,60 € 3.290,00 €
124,36 € 6.218,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Violet
100 ft
16 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8522
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 2.03 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99