8522 006100

Belden Wire & Cable
566-8522-100-06
8522 006100

Mfr.:

Description:
Hook-up Wire 18AWG 1C PVC 100ft SPOOL LT.BLUE

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,49 € 205,49 €
197,60 € 395,20 €
177,71 € 888,55 €
168,24 € 1.682,40 €
155,61 € 3.890,25 €
128,15 € 6.407,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Blue (Light Blue)
100 ft
16 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8522
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Features: Chemical Resistant
Outside Diameter: 2.03 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.