8522 004100

Belden Wire & Cable
566-8522-100-04
8522 004100

Mfr.:

Description:
Hook-up Wire 18AWG 1C PVC 100ft SPOOL YELLOW

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,64 € 176,64 €
151,60 € 758,00 €
146,35 € 1.463,50 €
139,32 € 3.483,00 €
124,10 € 6.205,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Yellow
100 ft
16 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8522
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Chemical Resistant
Outside Diameter: 2.03 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99