8521 001100

Belden Wire & Cable
566-8521-100-01
8521 001100

Mfr.:

Description:
Hook-up Wire 16AWG 1C PVC 100ft SPOOL BROWN

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,85 € 240,85 €
224,70 € 449,40 €
218,49 € 1.092,45 €
211,20 € 5.280,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Brown
100 ft
26 x 30
Polyvinyl Chloride (PVC)
1 kV
Silver Plated Copper
+ 80 C
MIL-W-76C Type MW
8521
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Outside Diameter: 2.49 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.