8520 0011000

Belden Wire & Cable
566-8520-1000-01
8520 0011000

Mfr.:

Description:
Hook-up Wire 14AWG 1C PVC 1000ft SPOOL BROWN

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.005,07 € 3.005,07 €
2.537,06 € 5.074,12 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Brown
1000 ft
41 x 30
Polyvinyl Chloride (PVC)
1 kV
Silver Plated Copper
+ 80 C
MIL-W-76C Type MW
8520
Hook-up Wire
14 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 2.82 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 7,711 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99