85164 368100

Belden Wire & Cable
566-85164-100
85164 368100

Mfr.:

Description:
Multi-Conductor Cables 20AWG 4PR SHIELD 100ft SPOOL CLEAR

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.642,53 € 4.642,53 €
4.488,78 € 8.977,56 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Networking
Shielded
8 Conductor
100 ft
20 AWG
8.74 mm (0.344 in)
Clear
Ethylene Tetrafluoroethylene (ETFE)
Tinned Copper
7 x 28
300 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 applications
Insulation Material: Ethylene Tetrafluoroethylene (ETFE)
Product Type: Multi-Conductor Cables
Series: 85164
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3,765 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.