8505 005100

Belden Wire & Cable
566-8505-100-05
8505 005100

Mfr.:

Description:
Hook-up Wire 26AWG 1C PVC 100ft SPOOL GREEN

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/5/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,10 € 154,10 €
142,79 € 285,58 €
135,22 € 676,10 €
127,66 € 1.276,60 €
118,61 € 2.965,25 €
112,56 € 5.628,00 €
95,44 € 9.544,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Green
100 ft
7 x 34
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-W-16878/1 (Type B)
8505
Hook-up Wire
26 AWG
Brand: Belden Wire & Cable
Outside Diameter: 0.99 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.