8504 004100

Belden Wire & Cable
566-8504-100-04
8504 004100

Mfr.:

Description:
Hook-up Wire 24AWG 1C PVC 100ft SPOOL YELLOW

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,36 € 159,36 €
147,67 € 295,34 €
139,82 € 699,10 €
132,02 € 1.320,20 €
122,65 € 3.066,25 €
116,40 € 5.820,00 €
91,82 € 9.182,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Yellow
100 ft
7 x 32
Polyvinyl Chloride (PVC)
600 V
Silver Plated Copper
+ 105 C
MIL-W-16878/1 (Type B)
8504
Hook-up Wire
24 AWG
Brand: Belden Wire & Cable
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 1.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99