8504 001100

Belden Wire & Cable
566-8504-100-01
8504 001100

Mfr.:

Description:
Hook-up Wire 24AWG 1C PVC 100ft SPOOL BROWN

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
4
Expected 6/10/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,36 € 159,36 €
147,66 € 295,32 €
139,82 € 699,10 €
132,02 € 1.320,20 €
122,65 € 3.066,25 €
116,40 € 5.820,00 €
91,79 € 9.179,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Brown
100 ft
7 x 32
Polyvinyl Chloride (PVC)
600 V
Silver Plated Copper
+ 105 C
MIL-W-16878/1 (Type B)
8504
Hook-up Wire
24 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.