8503 006100

Belden Wire & Cable
566-8503-100-06
8503 006100

Mfr.:

Description:
Hook-up Wire 22AWG 1C PVC 100ft SPOOL LT.BLUE

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,99 € 134,99 €
124,74 € 249,48 €
117,30 € 586,50 €
114,20 € 1.142,00 €
106,26 € 2.656,50 €
100,90 € 5.045,00 €
95,75 € 9.575,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Blue (Light Blue)
100 ft
7 x 30
Polyvinyl Chloride (PVC)
600 V
Silver Plated Copper
+ 105 C
MIL-W-16878/1 (Type B)
8503
Hook-up Wire
22 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.27 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.