8501 009100

Belden Wire & Cable
566-8501-100-09
8501 009100

Mfr.:

Description:
Hook-up Wire 18AWG 1C PVC 100ft SPOOL WHITE

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 3/13/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,66 € 231,66 €
213,71 € 427,42 €
202,01 € 1.010,05 €
191,25 € 1.912,50 €
176,88 € 4.422,00 €
145,67 € 7.283,50 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
White
100 ft
7 x 26
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-W-16878/1 (Type B)
8501
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 1.73 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 343,224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99