8501 003100

Belden Wire & Cable
566-8501-100-03
8501 003100

Mfr.:

Description:
Hook-up Wire 18AWG 1C PVC 100ft SPOOL ORANGE

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,60 € 193,60 €
179,58 € 359,16 €
172,33 € 861,65 €
166,34 € 1.663,40 €
158,36 € 3.959,00 €
141,07 € 7.053,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Orange
100 ft
7 x 26
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-W-16878/1 (Type B)
8501
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 1.73 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99