8501 0021000

Belden Wire & Cable
566-8501-1000-02
8501 0021000

Mfr.:

Description:
Hook-up Wire 18AWG 1C PVC 1000ft SPOOL RED

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.061,53 € 1.061,53 €
995,19 € 1.990,38 €
984,67 € 4.923,35 €
984,36 € 9.843,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Red
1000 ft
7 x 26
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-W-16878/1 (Type B)
8501
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.73 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.