8500 010100

Belden Wire & Cable
566-8500-100-10
8500 010100

Mfr.:

Description:
Hook-up Wire 16AWG 1C PVC 100ft SPOOL BLACK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,02 € 231,02 €
213,36 € 426,72 €
200,53 € 1.002,65 €
195,30 € 1.953,00 €
178,31 € 4.457,75 €
171,91 € 8.595,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
19 x 29
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-W-16878/1 (Type B)
8500
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 2.01 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 612,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99