8489 060100

Belden Wire & Cable
566-8489-100
8489 060100

Mfr.:

Description:
Multi-Conductor Cables 18AWG 4C UNSHLD 100ft SPOOL CHROME

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,15 € 287,15 €
272,59 € 545,18 €
269,79 € 1.348,95 €
269,78 € 2.697,80 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Unshielded
4 Conductor
100 ft
18 AWG
6.53 mm (0.257 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 30
300 V
Brand: Belden Wire & Cable
Features: 18 AWG stranded (19x30) tinned copper conductors
Product Type: Multi-Conductor Cables
Series: 8489
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,495 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99