8469 060100

Belden Wire & Cable
566-8469-100-60
8469 060100

Mfr.:

Description:
Multi-Conductor Cables 18AWG 9C UNSHLD 100ft SPOOL CHROME

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
684,51 € 684,51 €
613,92 € 1.227,84 €
589,33 € 2.946,65 €
586,96 € 5.869,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Unshielded
9 Conductor
100 ft
18 AWG
9.25 mm (0.364 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 30
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 8469
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 4,037 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.