8461 060U1000

Belden Wire & Cable
566-8461-U1000-60
8461 060U1000

Mfr.:

Description:
Multi-Conductor Cables 18AWG 1PR UNSHLD 1000ft BOX CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
1.000 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.613,07 € 1.613,07 €
1.430,60 € 2.861,20 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Twisted Pair Cable
Unshielded
2 Conductor
1000 ft
18 AWG
5.94 mm (0.234 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 26
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: High-Conductivity Copper Speaker Cable Twisted Jacket Con
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 8461
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 11,793 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99