8461 060100

Belden Wire & Cable
566-8461-100
8461 060100

Mfr.:

Description:
Multi-Conductor Cables 18AWG 1PR UNSHLD 100ft SPOOL CHROME

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
11
Expected 6/15/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,02 € 193,02 €
187,43 € 374,86 €
176,18 € 880,90 €
173,71 € 1.737,10 €
171,14 € 4.278,50 €
165,51 € 8.275,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Unshielded
1 Pair
100 ft
18 AWG
5.94 mm (0.234 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 26
300 V
Brand: Belden Wire & Cable
Features: Low capacitance
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 8461
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,211 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.