8446 060500

Belden Wire & Cable
566-8446-500
8446 060500

Mfr.:

Description:
Multi-Conductor Cables 22AWG 6C UNSHLD 500ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.658,16 € 1.658,16 €
1.470,59 € 2.941,18 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Unshielded
6 Conductor
500 ft
18 AWG, 22 AWG
5.99 mm (0.236 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30, 19 x 30
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 8446
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 9,752 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544421100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.