8442MN 004100

Belden Wire & Cable
566-8442MN-100-04
8442MN 004100

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2C UNSHIELD 100FT SPOOL YELLOW

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,87 € 90,87 €
89,44 € 178,88 €
85,77 € 428,85 €
83,04 € 830,40 €
82,52 € 2.063,00 €
81,49 € 4.074,50 €
80,78 € 8.078,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Unshielded
1 Pair
100 ft
22 AWG
3.353 mm (0.132 in)
Yellow
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 34
300 V
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Series: 8442MN
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.