8412 010250

Belden Wire & Cable
566-8412-10250
8412 010250

Mfr.:

Description:
Multi-Conductor Cables 20AWG 2C SHIELD 250ft SPOOL BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
676,45 € 676,45 €
656,82 € 1.313,64 €
624,15 € 3.120,75 €
606,61 € 6.066,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Shielded
2 Conductor
250 ft
20 AWG
6.65 mm (0.262 in)
Black
Ethylene Propylene Diene Monomer Rubber (EPDM)
Tinned Copper
26 x 34
600 V
Brand: Belden Wire & Cable
Features: 20 AWG stranded (26x34) high-conductivity TC conductors
Insulation Material: Ethylene Propylene Diene Monomer Rubber (EPDM)
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 8412
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.