83606 002100

Belden Wire & Cable
566-83606-100
83606 002100

Mfr.:

Description:
Multi-Conductor Cables 20AWG 6C SHIELD 100ft SPOOL RED

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.831,84 € 1.831,84 €
1.627,13 € 3.254,26 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
6 Conductor
100 ft
20 AWG
5.26 mm (0.207 in)
Red
Fluorinated Ethylene Propylene (FEP)
Tinned Copper
7 x 28
300 V
Brand: Belden Wire & Cable
Features: FEP Jacket
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Product Type: Multi-Conductor Cables
Series: 83606
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,812 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.