83348E 0091000

Belden Wire & Cable
566-83348-1000-09
83348E 0091000

Mfr.:

Description:
Multi-Conductor Cables 24AWG 4C SHIELD 1000ft SPOOL WHITE

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13.729,16 € 13.729,16 €
2 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Instrumentation
Shielded
4 Conductor
1000 ft
24 AWG
3.78 mm (0.149 in)
White
Polytetrafluoroethylene (PTFE)
19 x 36
600 V
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Series: 83348
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.