8332 060500

Belden Wire & Cable
566-8332-500-60
8332 060500

Mfr.:

Description:
Multi-Conductor Cables 24AWG 2PR SHIELD 500ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.623,31 € 1.623,31 €
1.491,15 € 2.982,30 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Networking
Shielded
4 Conductor
500 ft
24 AWG
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 applications
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Series: 8332
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 8,391 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.