83308E 009500

Belden Wire & Cable
566-83308-500-09
83308E 009500

Mfr.:

Description:
Hook-up Wire 16AWG 1C STRNDED 500ft SPOOL WHITE

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.463,43 € 5.463,43 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
White
500 ft
19 x 29
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
83308E
Hook-up Wire
22 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: MIL-W-16878/4 Type E
Outside Diameter: 3.05 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 4,309 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99