83265 009500

Belden Wire & Cable
566-83265-500
83265 009500

Mfr.:

Description:
Coaxial Cables 30AWG 1C SHIELD 500ft SPOOL WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 7/23/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.364,90 € 1.364,90 €
1.335,73 € 2.671,46 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
RoHS:  
RG-178/U
50 Ohms
30 AWG
152.4 m (500 ft)
1.803 mm (0.071 in)
Silver Plated Copper Clad Steel
Fluorinated Ethylene Propylene (FEP)
7 x 38
83265
Brand: Belden Wire & Cable
Maximum Temperature: + 200 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 2
Subcategory: Cable
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.