83050 0021000

Belden Wire & Cable
566-830500021000
83050 0021000

Mfr.:

Description:
Hook-up Wire #22 STR TFE RED

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.263,60 € 7.263,60 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Red
1000 ft
19 x 34
Tetrafluoroethylene (TFE)
250 V
Silver Plated Copper
+ 200 C
83050
Hook-up Wire
22 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Outside Diameter: 1.07 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99