83048 003100

Belden Wire & Cable
566-83048-100-03
83048 003100

Mfr.:

Description:
Hook-up Wire 24AWG 1C TFE 100ft SPOOL ORANGE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.609,37 € 4.609,37 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Orange
100 ft
19 x 36
Tetrafluoroethylene (TFE)
250 V
Silver Plated Copper
+ 200 C
83049
Hook-up Wire
24 AWG
Brand: Belden Wire & Cable
Outside Diameter: 0.91 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.