83030 0081000

Belden Wire & Cable
566-830300081000
83030 0081000

Mfr.:

Description:
Hook-up Wire #16 STR TFE GRY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.269,18 € 13.076,72 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
1000 ft
19 x 29
Tetrafluoroethylene (TFE)
300 V
Silver Plated Copper
+ 200 C
83030
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Outside Diameter: 2.24 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99