83029 010500

Belden Wire & Cable
566-83029-500-10
83029 010500

Mfr.:

Description:
Hook-up Wire 18AWG 1C TFE 500ft SPOOL BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.439,36 € 1.439,36 €
1.378,89 € 2.757,78 €
1.283,96 € 6.419,80 €
10 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
500 ft
19 x 30
Tetrafluoroethylene (TFE)
300 V
Silver Plated Copper
+ 200 C
83029
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.96 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.