83025 010100

Belden Wire & Cable
566-83025-100-10
83025 010100

Mfr.:

Description:
Hook-up Wire 22AWG 1C TFE 100ft SPOOL BLACK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,05 € 166,05 €
158,04 € 316,08 €
151,71 € 758,55 €
147,78 € 1.477,80 €
138,06 € 3.451,50 €
132,11 € 6.605,50 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
7 x 30
Tetrafluoroethylene (TFE)
1 kV
Silver Plated Copper
+ 200 C
Multiple UL AWM Style
83025
Hook-up Wire
22 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: High Temperature
Outside Diameter: 1.52 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99