8302 060500

Belden Wire & Cable
566-8302-500
8302 060500

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2PR SHIELD 500ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.555,81 € 1.555,81 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Networking
Shielded
4 Conductor
500 ft
22 AWG
6.6 mm (0.26 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Low capacitance computer cable used in EIA RS-232 applications
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Series: 8302
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 9,299 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544421100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99