83010 005100

Belden Wire & Cable
566-83010-100-05
83010 005100

Mfr.:

Description:
Hook-up Wire 16AWG 1C TFE 100ft SPOOL GREEN

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
9
Expected 4/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
293,71 € 293,71 €
274,02 € 548,04 €
266,45 € 1.332,25 €
251,17 € 6.279,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Green
100 ft
19 x 29
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
Multiple UL AWM Style
83010
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: High Temperature
Outside Diameter: 1.93 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99