83009 002500

Belden Wire & Cable
566-83009002500
83009 002500

Mfr.:

Description:
Hook-up Wire #18 STR TFE RED

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.023,52 € 511.760,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Red
500 ft
19 x 30
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
83009
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Outside Diameter: 1.73 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99