83007 0081000

Belden Wire & Cable
566-83007-1000-08
83007 0081000

Mfr.:

Description:
Hook-up Wire 20AWG 1C TFE 1000ft SPOOL GRAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.818,97 € 1.818,97 €
1.689,86 € 3.379,72 €
1.535,69 € 9.214,14 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
1000 ft
19 x 32
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
Multiple UL AWM Style
83007
Hook-up Wire
20 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.42 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.