83005 002100

Belden Wire & Cable
566-83005-100-02
83005 002100

Mfr.:

Description:
Hook-up Wire 22AWG 1C TFE 100ft SPOOL RED

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
11
Expected 3/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,67 € 147,67 €
145,51 € 291,02 €
120,21 € 6.010,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
7 x 30
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
Multiple UL AWM Style
83005
Hook-up Wire
22 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: High Temperature
Outside Diameter: 1.24 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99