83002 003100

Belden Wire & Cable
566-83002-100-03
83002 003100

Mfr.:

Description:
Hook-up Wire 26AWG 1C TFE 100ft SPOOL ORANGE

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,02 € 163,02 €
151,06 € 302,12 €
143,04 € 715,20 €
135,06 € 1.350,60 €
125,48 € 3.137,00 €
93,90 € 4.695,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Orange
100 ft
7 x 34
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
Multiple UL AWM Style
83002
Hook-up Wire
26 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: High Temperature
Outside Diameter: 0.99 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99