83001 009100

Belden Wire & Cable
566-83001-100-09
83001 009100

Mfr.:

Description:
Hook-up Wire 28AWG 1C TFE 100ft SPOOL WHITE

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,47 € 116,47 €
107,64 € 215,28 €
101,21 € 506,05 €
98,61 € 986,10 €
92,16 € 2.304,00 €
87,51 € 4.375,50 €
83,05 € 8.305,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
White
100 ft
7 x 36
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
Multiple UL AWM Style
83001
Hook-up Wire
28 AWG
Brand: Belden Wire & Cable
Features: High Temperature
Outside Diameter: 0.89 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.