83001 007100

Belden Wire & Cable
566-83001-100-07
83001 007100

Mfr.:

Description:
Hook-up Wire 28AWG 1C TFE 100ft SPOOL VIOLET

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,68 € 151,68 €
140,55 € 281,10 €
133,09 € 665,45 €
125,66 € 1.256,60 €
116,75 € 2.918,75 €
110,80 € 5.540,00 €
87,36 € 8.736,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Violet
100 ft
7 x 36
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
Multiple UL AWM Style
83001
Hook-up Wire
28 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: High Temperature
Outside Diameter: 0.89 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99