83000 0041000

Belden Wire & Cable
566-83000-1000-04
83000 0041000

Mfr.:

Description:
Hook-up Wire 30AWG 1C TFE 1000ft SPOOL YELLOW

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
872,04 € 872,04 €
835,81 € 4.179,05 €
803,31 € 8.033,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Yellow
1000 ft
7 x 38
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
83000
Hook-up Wire
30 AWG
Brand: Belden Wire & Cable
Outside Diameter: 0.81 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

83000 Series Hook-up Wires

Belden Wire & Cable 83000 Series Hook-up Wires offer a 30AWG size, 0.25mm thickness, and 600VRMS UL voltage rating. These are high-temperature lead wires that can withstand temperatures up to +105°C and feature silver-plated copper construction with TFE insulation. Belden Wire & Cable 83000 Series Hook-up Wires are suitable for high-temperature environments, high-connection circuits, and internal wiring of computer and electronic equipment.