83000 001100

Belden Wire & Cable
566-83000-100-01
83000 001100

Mfr.:

Description:
Hook-up Wire 30AWG 1C TFE 100ft SPOOL BROWN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 70   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,98 € 7.628,60 €
140 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Brown
100 ft
7 x 38
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
Multiple UL AWM Style
83000
Hook-up Wire
30 AWG
Brand: Belden Wire & Cable
Outside Diameter: 0.81 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

83000 Series Hook-up Wires

Belden Wire & Cable 83000 Series Hook-up Wires offer a 30AWG size, 0.25mm thickness, and 600VRMS UL voltage rating. These are high-temperature lead wires that can withstand temperatures up to +105°C and feature silver-plated copper construction with TFE insulation. Belden Wire & Cable 83000 Series Hook-up Wires are suitable for high-temperature environments, high-connection circuits, and internal wiring of computer and electronic equipment.